
Wirewound fixed resistor with 100mΩ resistance and 5% tolerance. Features 5W maximum power dissipation, axial termination, and a tin, matte contact plating. Operates across a wide temperature range from -65°C to 275°C. This through-hole component has a 22.22mm length and 9.52mm width.
Vishay CP0005R1000JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.17637oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0005R1000JE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.