
The CP Series resistor features a ceramic package with a rectangular construction and tin/lead contact plating. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is rated for a maximum power dissipation of 5W and is available in a bulk packaging with 2500 units per package.
Vishay CP0005R1000KB14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.