
The CP Series resistor features a ceramic package with a rectangular construction and tin, matte contact plating. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is rated for a maximum power dissipation of 5W and is available in a bulk packaging option.
Sign in to ask questions about the Vishay CP0005R1000KE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0005R1000KE14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Width | 7.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0005R1000KE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.