This through-hole fixed resistor features a ceramic package with a rectangular construction and tin, matte contact plating. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is RoHS compliant and has a tolerance of 10%. Its dimensions are 22.22mm in length, 8.73mm in height, and 9.52mm in depth, with a width of 0.375inch.
Vishay CP0005R2000KE14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 9.52mm |
| Height | 8.73mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Width | 0.375inch |
| RoHS | Compliant |
No datasheet is available for this part.