
This through-hole fixed resistor has a resistance of 220 milliohms and a maximum power dissipation of 5 watts. It is available in an axial package with a height of 8.73mm and a lead diameter of 0.914mm. The operating temperature range is from -65°C to 275°C. The resistor is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Vishay CP0005R2200JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0005R2200JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 220mR |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0005R2200JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.