
The CP0005R2200JE14 is a through-hole resistor from Vishay with a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 5W and a resistance of 220mR with a tolerance of 5%. The resistor is packaged in bulk and has a weight of 0.17637oz.
Vishay CP0005R2200JE14 technical specifications.
| Package/Case | Axial |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Length | 0.875inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.17637oz |
| Width | 9.52mm |
| RoHS | Compliant |
No datasheet is available for this part.