
This through-hole fixed resistor features a ceramic package with a rectangular construction and tin/lead contact plating. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is rated for a maximum power dissipation of 5W and has a resistance of 220mR with a tolerance of 10%. It is available in a bulk packaging option.
Vishay CP0005R2200KB14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 9.52mm |
| Height | 8.73mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 220mR |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Width | 0.375inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
