
Wirewound fixed resistor with 330mR resistance and 5% tolerance. Features 5W maximum power dissipation and a DC rated voltage of 1.28V. Axial package with tin, matte contact plating, measuring 22.22mm in length and 9.52mm in width. Operates within a temperature range of -65°C to 275°C. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay CP0005R3300JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0005R3300JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 330mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 1.28V |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0005R3300JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
