
The CP0005R4700JE14 is a through-hole fixed resistor from Vishay with a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It has a resistance of 470mR and a tolerance of 5%. The resistor is packaged in bulk and is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay CP0005R4700JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0005R4700JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.17637oz |
| Width | 7.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0005R4700JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.