Through-hole fixed resistor with 510mΩ resistance and 5% tolerance. Features 5W maximum power dissipation and axial termination. Constructed with a ceramic package and tin/lead contact plating, it operates from -65°C to 275°C. Dimensions include 22.22mm length, 9.52mm depth, 8.73mm height, and 38.1mm lead length.
Sign in to ask questions about the Vishay CP0005R5100JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0005R5100JB14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 510mR |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 1.6V |
| Width | 0.375inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0005R5100JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
