
This wirewound fixed resistor has a DC rated voltage of 1.67V and a tolerance of 5%. It is designed for through hole mounting and has a maximum power dissipation of 5W. The resistor is packaged in bulk and has a lead length of 38.1mm. It is not RoHS compliant and contains lead. The operating temperature range is from -65°C to 275°C.
Sign in to ask questions about the Vishay CP0005R5600JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0005R5600JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 560mR |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 1.67V |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0005R5600JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.