The Vishay CP0010100R0JE313 is a through-hole fixed resistor with a resistance of 100 ohms and a tolerance of 5%. It has a maximum power dissipation of 10 watts and operates over a temperature range of -65°C to 275°C. The resistor is packaged in an axial case and is available in bulk packaging. It is RoHS compliant and features a tin, matte contact plating.
Sign in to ask questions about the Vishay CP0010100R0JE313 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0010100R0JE313 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 11.91mm |
| Length | 1.89inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CP |
| Tolerance | 5% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0010100R0JE313 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.