The CP001010R00JB14 is a 10V, 10R, 5% axial through-hole fixed resistor from Vishay. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in bulk quantities of 100 and is not RoHS compliant. It has a maximum power dissipation of 10W and is suitable for through-hole mounting.
Sign in to ask questions about the Vishay CP001010R00JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP001010R00JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP001010R00JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.