
Wirewound fixed resistor with 10 ohm resistance and 5% tolerance. Features 10W maximum power dissipation and axial leaded termination for through-hole mounting. Operates across a wide temperature range from -65°C to 275°C. Constructed with a ceramic package and tin-plated leads, this RoHS compliant component offers a DC rated voltage of 10V.
Vishay CP001010R00JE14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Weight | 0.335103oz |
| Width | 9.52mm |
| RoHS | Compliant |
No datasheet is available for this part.