
The CP Series resistor is a fixed resistor with a resistance of 150 ohms and a tolerance of 5%. It has an axial package with a height of 8.73mm and a length of 47.62mm. The resistor is designed for through-hole mounting and has a lead length of 38.1mm. It operates over a temperature range of -65°C to 275°C and has a maximum power dissipation of 10W. The resistor is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay CP0010150R0JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0010150R0JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0010150R0JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.