10W axial leaded fixed resistor with 15 Ohm resistance and 5% tolerance. Features a ceramic package with tin/lead plated contacts and a rectangular construction. Operating temperature range from -65°C to 275°C. Dimensions include 47.62mm length, 9.52mm width, 8.73mm height, and 0.914mm lead diameter.
Sign in to ask questions about the Vishay CP001015R00JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP001015R00JB14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 12.2V |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP001015R00JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.