
The Vishay CP00101K000JE14 is a fixed resistor with a resistance of 1kR and a tolerance of 5%. It has a maximum power dissipation of 10W and is packaged in an axial configuration. The resistor measures 47.62mm in length and 9.52mm in width and depth. It is constructed in a rectangular shape and has a lead diameter of 0.914mm. The operating temperature range is from -65°C to 275°C, and it is compliant with RoHS regulations.
Vishay CP00101K000JE14 technical specifications.
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Compliant |
No datasheet is available for this part.