
Axial wirewound resistor with 1 Ohm resistance and 5% tolerance, rated for 10W maximum power dissipation. Features a ceramic package with tin, lead plated contacts and axial terminations. Operating temperature range spans from -65°C to 275°C, with a DC rated voltage of 3.16V. Dimensions include a length of 47.62mm, width and depth of 9.52mm, and a lead diameter of 0.914mm.
Sign in to ask questions about the Vishay CP00101R000JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00101R000JB14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 3.16V |
| Weight | 0.335103oz |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP00101R000JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.