
1 Ohm, 10W wirewound fixed resistor with 5% tolerance, designed for through-hole mounting. Features axial termination and a ceramic package with tin, matte plating. Operates across a wide temperature range from -65°C to 275°C, with a maximum power dissipation of 10W and a DC rated voltage of 3.16V. Dimensions include a length of 47.62mm, width and depth of 9.52mm, and a lead diameter of 0.914mm. This RoHS compliant component is supplied in bulk packaging.
Vishay CP00101R000JE14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 3.16V |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP00101R000JE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.