
Through-hole fixed resistor with 200 Ohm resistance and 5% tolerance. Features 10W maximum power dissipation and a DC rated voltage of 44.7V. Constructed with a ceramic package and axial terminations, it operates within a temperature range of -65°C to 275°C. Dimensions include a length of 47.62mm, width of 0.375inch, depth of 9.52mm, and lead length of 38.1mm.
Sign in to ask questions about the Vishay CP0010200R0JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0010200R0JB14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 9.52mm |
| Height | 0.375inch |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 44.7V |
| Width | 0.375inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0010200R0JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
