
The Vishay CP001022R00KB14 is a wirewound axial resistor with a resistance of 22 ohms and a tolerance of 10%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a bulk quantity and has a weight of 0.335103 ounces. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Vishay CP001022R00KB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP001022R00KB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Weight | 0.335103oz |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP001022R00KB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.