
Through-hole fixed resistor with 27 Ohm resistance and 5% tolerance. Features 10W maximum power dissipation and a ceramic package construction. Operating temperature range from -65°C to 275°C. Axial termination with tin/lead plating and a DC rated voltage of 16.4V.
Vishay CP001027R00JB14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 16.4V |
| Weight | 0.335103oz |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP001027R00JB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.