
The CP Series resistor is a fixed resistor with a resistance of 4.7 ohms and a tolerance of 10%. It has a maximum power dissipation of 10 watts and is available in a bulk packaging quantity of 250 units. The resistor is mounted through a hole and has a termination of axial. It is not RoHS compliant and has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Vishay CP00104R700KB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00104R700KB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 4.7R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP00104R700KB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.