The Vishay CP0010500R0JE14 is a 500R 5% axial through-hole fixed resistor with a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It has a package quantity of 1 and is packaged in bulk. The resistor is constructed with a rectangular shape and has a lead diameter of 0.914mm. It is RoHS compliant and has a military standard of not applicable.
Sign in to ask questions about the Vishay CP0010500R0JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0010500R0JE14 technical specifications.
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0010500R0JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.