The CP001050R00JB14 is a through-hole fixed resistor from Vishay with a resistance of 50 ohms and a maximum power dissipation of 10 watts. It has a rectangular construction and is packaged in a ceramic case. The resistor is available in bulk packaging and has a tolerance of 5%. It can operate over a temperature range of -65°C to 275°C.
Sign in to ask questions about the Vishay CP001050R00JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP001050R00JB14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 9.52mm |
| Height | 8.73mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.394inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP001050R00JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.