The CP001050R00JE14 is a 50R 5% through-hole resistor from Vishay, packaged in an axial configuration with a maximum operating temperature range of -65°C to 275°C. It has a maximum power dissipation of 10W and is RoHS compliant. The resistor is available in bulk packaging and features a tin, matte contact plating.
Sign in to ask questions about the Vishay CP001050R00JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP001050R00JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Length | 1.89inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CP |
| Tolerance | 5% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP001050R00JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.