The Vishay CP00105R000JE14 is a wirewound resistor with a resistance of 5 ohms and a tolerance of 5%. It is packaged in an axial configuration and is suitable for through-hole mounting. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It is compliant with RoHS regulations and has a maximum power dissipation of 10 watts.
Sign in to ask questions about the Vishay CP00105R000JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00105R000JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.335103oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP00105R000JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.