Wirewound Resistors 5ohms 5% 10watt
Vishay CP00105R000JE143 technical specifications.
| Height | 8.73mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 5R |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Compliant |
No datasheet is available for this part.