This through-hole fixed resistor is rated for a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 10W and is available in a bulk packaging quantity of 100. The resistor has a resistance of 750R and a tolerance of 5%. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Vishay CP0010750R0JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0010750R0JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 0.375inch |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 1.875inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 750R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 86.6V |
| Weight | 0.335103oz |
| Width | 0.375inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0010750R0JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.