The CP Series 9 Ohm 10% Tolerance Through-Hole Fixed Resistor from Vishay features a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 10W and is available in an axial package with a height of 8.73mm and a width of 0.394inch. The resistor is not RoHS compliant and is packaged in bulk.
Vishay CP00109R000KB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Length | 1.89inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 9R |
| RoHS Compliant | No |
| Series | CP |
| Tolerance | 10% |
| Width | 0.394inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP00109R000KB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.