The CP0010R1200KB14 is a through-hole resistor from Vishay with a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It has a resistance of 120mR and a tolerance of 10%. The resistor is packaged in bulk and has a height of 8.73mm, a lead diameter of 0.914mm, a length of 47.62mm, and a width of 0.394inch. It is not RoHS compliant.
Sign in to ask questions about the Vishay CP0010R1200KB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0010R1200KB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 120mR |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Width | 0.394inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP0010R1200KB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.