
The CP0010R1500KB14 is a fixed resistor from Vishay with a resistance of 150mR and a tolerance of 10%. It is available in an axial package with a maximum power dissipation of 10W and a temperature range of -65°C to 275°C. This resistor is not RoHS compliant and is suitable for through-hole mounting.
Sign in to ask questions about the Vishay CP0010R1500KB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0010R1500KB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Length | 1.89inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150mR |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Weight | 0.335103oz |
| Width | 0.394inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0010R1500KB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
