The Vishay CP0010R5000KB143 is a fixed resistor with a resistance of 500mR and a tolerance of 10%. It is available in an axial package with a height of 11.91mm and a width of 0.394inch. The resistor is rated for a maximum power dissipation of 10W and can operate over a temperature range of -65°C to 275°C. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Vishay CP0010R5000KB143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0010R5000KB143 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 11.91mm |
| Length | 1.89inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500mR |
| RoHS Compliant | No |
| Series | CP |
| Tolerance | 10% |
| Width | 0.394inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0010R5000KB143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.