The CP0015100R0JB143 is a through-hole fixed resistor from Vishay with a 100 ohm resistance and 5% tolerance. It has a maximum power dissipation of 15W and operates over a temperature range of -65°C to 275°C. The resistor is packaged in bulk and features a tin and lead contact plating. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Vishay CP0015100R0JB143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0015100R0JB143 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 12.7mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0015100R0JB143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.