
This Vishay fixed resistor features a 1R resistance value with a tolerance of 5%. It is available in an axial package with a lead diameter of 0.914mm and a height of 12.7mm. The resistor is designed for through-hole mounting and has a maximum power dissipation of 15W. It can operate over a temperature range of -65°C to 275°C. The resistor is not RoHS compliant.
Sign in to ask questions about the Vishay CP00151R000JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00151R000JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 12.7mm |
| Lead Diameter | 0.914mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP00151R000JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.