
The CP001522R00KE143 is a 22R 10% axial through-hole fixed resistor from Vishay. It features a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in bulk and is not radiation hardened. It is RoHS compliant and has a maximum power dissipation of 15W.
Sign in to ask questions about the Vishay CP001522R00KE143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP001522R00KE143 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 12.7mm |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP001522R00KE143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.