
Vishay CP001525R00JE14 technical specifications.
| Package/Case | Axial |
| Height | 12.7mm |
| Lead Diameter | 0.914mm |
| Length | 1.89inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.603185oz |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.