The CP001547R00JE14 is a fixed resistor from Vishay with a resistance of 47 ohms and a tolerance of 5%. It is packaged in an axial configuration for through-hole mounting and has a maximum power dissipation of 15 watts. The resistor operates over a temperature range of -65°C to 275°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay CP001547R00JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP001547R00JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 12.7mm |
| Length | 1.89inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | CP |
| Tolerance | 5% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP001547R00JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.