The Vishay CP0015500R0KE14 is a wirewound resistor with a resistance of 500 ohms and a tolerance of 10%. It is packaged in an axial configuration and has a maximum power dissipation of 15 watts. The resistor is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 275°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Vishay CP0015500R0KE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0015500R0KE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 12.7mm |
| Length | 1.89inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CP |
| Tolerance | 10% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0015500R0KE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
