The CP Series resistor is a through-hole component with an axial package and tin/lead plating. It has a maximum operating temperature range of -65°C to 275°C and a maximum power dissipation of 15W. The resistor is available in bulk packaging with a package quantity of one. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Vishay CP0015R1000KB143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0015R1000KB143 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 12.7mm |
| Lead Free | Contains Lead |
| Length | 47.62mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0015R1000KB143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.