This 2-terminal through-hole fixed resistor has a resistance of 3 ohms and a tolerance of 10%. It is constructed with a rectangular shape and features a tin and lead contact plating. The resistor is packaged in bulk and is not RoHS compliant. It has a maximum power dissipation of 20 watts and can operate between -65°C and 275°C.
Sign in to ask questions about the Vishay CP00203R000KB143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00203R000KB143 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 12.7mm |
| Height | 15.87mm |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Width | 0.625inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP00203R000KB143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.