
This Vishay CP series resistor is a 2-terminal through-hole component with a resistance of 10 ohms and a tolerance of 5%. It has a maximum power dissipation of 22 watts and is suitable for operating temperatures between -65°C and 275°C. The resistor is packaged in bulk and has a weight of approximately 0.892431 ounces.
Sign in to ask questions about the Vishay CP002210R00JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP002210R00JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 12.7mm |
| Lead Diameter | 0.914mm |
| Length | 63.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.892431oz |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP002210R00JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.