This through-hole fixed resistor features a 2R resistance value with a 5% tolerance. It has a maximum power dissipation of 22W and operates over a temperature range of -65°C to 275°C. The resistor is packaged in bulk and has a weight of 0.892431oz. It is not RoHS compliant and has a termination type of axial. The resistor is available in a single unit per package.
Sign in to ask questions about the Vishay CP00222R000JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00222R000JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 12.7mm |
| Length | 63.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.892431oz |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP00222R000JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.