The CPCC0210R00JE66 is a 10 ohm, 2 watt through-hole fixed resistor from Vishay, packaged in a radial package with a height of 20.5mm and length of 11mm. It operates over a temperature range of -65°C to 275°C and is RoHS compliant. This resistor features a tolerance of 5% and is available in bulk packaging.
Sign in to ask questions about the Vishay CPCC0210R00JE66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPCC0210R00JE66 technical specifications.
| Package/Case | Radial |
| Height | 20.5mm |
| Length | 11mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CPCC |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPCC0210R00JE66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.