The Vishay CPCC0227R00JE32 is a 27 ohm, 2 watt through-hole fixed resistor with a tolerance of 5%. It is available in a radial package with a tin contact plating and is suitable for operation over a temperature range of -65°C to 275°C. This resistor is not radiation hardened and is compliant with RoHS regulations.
Vishay CPCC0227R00JE32 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.807inch |
| Length | 0.433inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | CPCC |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |
No datasheet is available for this part.