
Wirewound Resistors 39ohms 5% 2watts
Vishay CPCC0239R00JE31 technical specifications.
| Package/Case | Radial |
| Height | 0.807inch |
| Length | 0.433inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 39R |
| Series | CPCC |
| Termination | Radial |
| Tolerance | 5% |
| Width | 7.01mm |
| RoHS | Compliant |
No datasheet is available for this part.