The CPCC023R000JB31 is a through-hole fixed resistor from Vishay with a resistance of 3 ohms and a tolerance of 5%. It has a maximum power dissipation of 2W and operates over a temperature range of -65°C to 275°C. The resistor is packaged in a radial package with a height of 0.807 inch, length of 0.433 inch, and width of 0.276 inch. It is available in bulk packaging.
Vishay CPCC023R000JB31 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 0.807inch |
| Length | 0.433inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 3R |
| Series | CPCC |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPCC023R000JB31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.