The CPCC05100R0JE32 is a through-hole resistor with a resistance of 100 ohms and a power dissipation of 5 watts. It has a tolerance of 5% and is plated with tin. The resistor is packaged in a radial configuration and is available in bulk packaging. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Vishay CPCC05100R0JE32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPCC05100R0JE32 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 1.003inch |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CPCC |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPCC05100R0JE32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.