The CPCC05100R0KB32 is a fixed resistor from Vishay with a resistance of 100R and a tolerance of 10%. It is designed for through-hole mounting and has a maximum power dissipation of 5W. The resistor is available in a radial package with a height of 1.003inch and a length of 0.512inch. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Vishay CPCC05100R0KB32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPCC05100R0KB32 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 1.003inch |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CPCC |
| Tolerance | 10% |
| Weight | 0.24339oz |
| Width | 0.354inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPCC05100R0KB32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.