
This Vishay CPCC05150R0JE32 resistor features a radial package with 2 terminations, suitable for through hole mounting. It has a maximum power dissipation of 5W and operates within a temperature range of -65°C to 275°C. The resistor is lead free and RoHS compliant, making it a suitable choice for various applications.
Vishay CPCC05150R0JE32 technical specifications.
| Package/Case | Radial |
| Height | 1.003inch |
| Lead Free | Lead Free |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | CPCC |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |
No datasheet is available for this part.